Traco Power TOF15T-MC technical specifications.
| Height | 135mm |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Series | TOF |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF15T-MC to view detailed technical specifications.
No datasheet is available for this part.