
Traco Power TOF30-0522T technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 500mA |
| Depth | 22.6mm |
| Efficiency | 70% |
| Height | 25mm |
| Length | 133mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.2A |
| Max Output Power | 30W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 170g |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF30-0522T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
