
Traco Power TOF75-24F technical specifications.
| Depth | 26mm |
| Efficiency | 78% |
| Height | 26mm |
| Length | 222mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Output Power | 75W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 280g |
| Width | 222mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF75-24F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.