Traco Power TOF75-24SM technical specifications.
| Package/Case | Module |
| Height | 26mm |
| Length | 222mm |
| Max Output Current | 3.2A |
| Max Output Power | 75W |
| Mount | Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 3.2A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF75-24SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.