Traco Power TOM25115 technical specifications.
| Approvals | CE, cURus |
| Current - Output 1 | 1.7A |
| Depth | 29.5mm |
| Efficiency | 80% |
| Height | 29.5mm |
| Length | 85mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.7A |
| Max Output Power | 25W |
| Max Power Dissipation | 26W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOM (25W) |
| Voltage - Output 1 | 15V |
| Weight | 100g |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOM25115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.