Traco Power TON15-4813WI technical specifications.
| Depth | 8.5mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Isolation Voltage | 2.25kV |
| Length | 23.88mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TON 15WI (15W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TON15-4813WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.