Traco Power TOS10-12SIL technical specifications.
| Efficiency | 93% |
| Features | OCP, OTP, SCP |
| Length | 50.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Number of Outputs | 1 |
| Output Current | 10A |
| RoHS Compliant | Yes |
| Series | TOS |
| Voltage - Output 1 | 5V |
| Width | 8.28mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS10-12SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.