
Traco Power TOS10-12SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 33mm |
| Efficiency | 93% |
| Features | OCP, OTP, SCP |
| Height | 8.28mm |
| Length | 33mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 50W |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOS |
| Voltage - Output 1 | 5V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS10-12SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
