Traco Power TOS16-05SIL technical specifications.
| Package/Case | SIL |
| Depth | 50.8mm |
| Features | OCP, OTP, SCP |
| Height | 8.28mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 52.8W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 35W |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOS |
| Voltage - Output 1 | 3.3V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS16-05SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.