Traco Power TOS16-05SM technical specifications.
| Package/Case | Module |
| Height | 8.28mm |
| Length | 33mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| RoHS Compliant | Yes |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS16-05SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.