Traco Power TOS16-12SM technical specifications.
| Package/Case | Module |
| Depth | 33mm |
| Height | 8.28mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS16-12SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.