
Traco Power TPC030-124 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 96.5mm |
| Efficiency | 84% |
| Length | 90mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 160g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPC030-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
