
The TPP100-115 is a 100W DC-DC converter with a nominal output voltage of 15V and a maximum output current of 6.67A. It operates within a temperature range of -25°C to 85°C and has a high efficiency of 92%. The converter is RoHS compliant and has a maximum power dissipation of 100W. It can withstand an isolation voltage of up to 4kV and has a maximum input voltage of 264V AC.
Traco Power TPP100-115 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 6.67A |
| Depth | 76.2mm |
| Efficiency | 92% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.67A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 6.67A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPP 100 (100W) |
| Voltage - Output 1 | 15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPP100-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.