
Traco Power TPP100-136 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.78A |
| Depth | 76.2mm |
| Efficiency | 91% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.78A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 2.78A |
| Output Voltage | 39.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPP 100 (100W) |
| Voltage - Output 1 | 36V |
| Weight | 210g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPP100-136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
