
The TPP100-148 is a 100W DC-DC converter from Traco Power, offering a nominal output voltage of 48V and an output current of up to 2.09A. The device operates within a temperature range of -20°C to 70°C and has an efficiency of 92%. It is compliant with RoHS regulations and is not SVHC compliant. The converter is packaged in a 100-pin case with dimensions of 76.2mm in depth, 50.8mm in width, and an unspecified height.
Traco Power TPP100-148 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.09A |
| Depth | 76.2mm |
| Efficiency | 92% |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.09A |
| Max Output Power | 100W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.09A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPP100-148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
