
The TPP150-124 is a 150W DC-DC converter from Traco Power with a nominal output voltage of 24V and a maximum output current of 6.25A. It operates within a temperature range of -25°C to 80°C and has an efficiency of 92%. The converter is RoHS compliant and has a maximum power dissipation of 150W. It is designed for chassis mount applications and has a high isolation voltage of 4kV.
Traco Power TPP150-124 technical specifications.
| Package/Case | 124 |
| Current - Output 1 | 6.25A |
| Depth | 101.6mm |
| Efficiency | 92% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.25A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPP 150 (150W) |
| Voltage - Output 1 | 24V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPP150-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
