
Traco Power TRA1-1212 technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 88% |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TRA 1 |
| Weight | 2.2g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TRA1-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.