Traco Power TRA1-1223 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 34mA |
| Current - Output 2 | 34mA |
| Depth | 10.2mm |
| Efficiency | 87.5% |
| Features | SCP |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 34mA |
| Output Voltage | 15V |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | TRA 1 (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.2g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TRA1-1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.