The TRA3-0511 is a 5V 600mA isolated DC-DC converter with a high efficiency of 83% and a maximum power dissipation of 3W. It features a single output and is available in a SIP package with a through-hole mount. The converter operates over a temperature range of -40°C to 95°C and is RoHS compliant.
Traco Power TRA3-0511 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 7.6mm |
| Efficiency | 83% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRA 1 (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TRA3-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.