
Traco Power TSH2405S technical specifications.
| Package/Case | SOIC |
| Depth | 9.3mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSH |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSH2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.