Traco Power TSH2415D technical specifications.
| Package/Case | SOIC |
| Depth | 8.65mm |
| Isolation Voltage | 1kV |
| Length | 15.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TSH |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSH2415D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.