Traco Power TSI15N-0509D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Current | 3A |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TSI15N-0509D to view detailed technical specifications.
No datasheet is available for this part.