Traco Power TSI5.0S2ROM technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TSI5.0S2ROM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.