
Traco Power TSL030-124 technical specifications.
| Depth | 100mm |
| Efficiency | 90% |
| Height | 100mm |
| Length | 115mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 375V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 1.25A |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 310g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSL030-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.