Traco Power TSL480-124P technical specifications.
| Depth | 125mm |
| Efficiency | 88% |
| Length | 220mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| Weight | 2500g |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSL480-124P to view detailed technical specifications.
No datasheet is available for this part.