
Traco Power TSM0515S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.3mm |
| Efficiency | 81% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 12.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Max Power Dissipation | 975mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 65mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSM0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.