
Traco Power TSM1215D technical specifications.
| Current - Output 1 | 30mA |
| Current - Output 2 | 30mA |
| Depth | 12.7mm |
| Efficiency | 79% |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 30mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TSM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSM1215D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.