The TSP140-112EX DC-DC converter from Traco Power operates within a temperature range of -25°C to 70°C. It features a high efficiency of 87% and a maximum output voltage of 14V. The converter has a maximum output current of 12A and is designed for DIN rail mounting. Its dimensions are 110mm in length, 54mm in width, and 110mm in depth, with a weight of 0.7kg.
Traco Power TSP140-112EX technical specifications.
| Package/Case | 100 |
| Depth | 110mm |
| Efficiency | 87% |
| Length | 110mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Output Current | 12A |
| Weight | 0.7kg |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP140-112EX to view detailed technical specifications.
No datasheet is available for this part.