
The TSR1-2415 is a 1.5V 1A DC-DC converter from Traco Power with a nominal output voltage of 1.5V and a maximum output current of 1A. It has a maximum input voltage of 36V and a minimum input voltage of 4.6V. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It measures 11.7mm in length, 7.6mm in width, and 10.2mm in height, with a weight of 1.9g. The TSR1-2415 has an efficiency of 65% and is available in a through hole package.
Traco Power TSR1-2415 technical specifications.
| Depth | 11.5mm |
| Efficiency | 65% |
| Height | 10.2mm |
| Length | 11.7mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 1.5W |
| Mount | Through Hole |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSR 1 |
| Weight | 1.9g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR1-2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.