Traco Power TSR3-24150 technical specifications.
| Package/Case | SIP |
| Depth | 6mm |
| Efficiency | 95% |
| Height | 6mm |
| Isolation | Non-Isolated |
| Length | 10.4mm |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 18W |
| Max Output Voltage | 15V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 3W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.1g |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR3-24150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.