Traco Power TSRN1-0525SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.2mm |
| Efficiency | 95.5% |
| Features | OTP, SCP |
| Height | 7mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 3.6W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSRN-1SM |
| Voltage - Output 1 | 2.5V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSRN1-0525SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.