Traco Power TSRN1-24120 technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 91% |
| Height | 10.2mm |
| Length | 7.5mm |
| Max Input Voltage (DC) | 42V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 42V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.9g |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSRN1-24120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.