Traco Power TSRN1-24150SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.2mm |
| Efficiency | 92.5% |
| Height | 7mm |
| Length | 15.2mm |
| Max Input Voltage (DC) | 42V |
| Min Input Voltage (DC) | 16.5V |
| Max Input Voltage | 42V |
| Min Input Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15.5W |
| Max Output Voltage | 15.5V |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.7kg |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSRN1-24150SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.