
Traco Power TXH360-124 technical specifications.
| Current - Output 1 | 15A |
| Depth | 41mm |
| Efficiency | 91% |
| Length | 197.7mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Output Power | 360W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 750g |
| Width | 81.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TXH360-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.