Traco Power TXH600-124 technical specifications.
| Package/Case | 124 |
| Current - Output 1 | 25A |
| Depth | 44mm |
| Efficiency | 92% |
| Length | 222mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 25A |
| Max Output Power | 600W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 1.03kg |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXH600-124 to view detailed technical specifications.
No datasheet is available for this part.