Traco Power TXL060-0521TI technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1A |
| Depth | 38mm |
| Efficiency | 84% |
| Isolation Voltage | 3kV |
| Length | 169mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | TXL 060 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Weight | 0.7kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL060-0521TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.