Traco Power TXL060-0522TI technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1A |
| Depth | 38mm |
| Efficiency | 84% |
| Length | 169mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 60W |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.7kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL060-0522TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.