
The TXL070-12S is a 12V 6A DC-DC converter from Traco Power with an efficiency of 84%. It operates within a temperature range of -10°C to 70°C and measures 169mm in length. The converter is RoHS compliant and has a maximum output power of 70W.
Traco Power TXL070-12S technical specifications.
| Current - Output 1 | 6A |
| Depth | 38mm |
| Efficiency | 84% |
| Length | 169mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Output Power | 70W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 0.7kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL070-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
