Traco Power TXL070-15S technical specifications.
| Depth | 95mm |
| Efficiency | 84% |
| Lead Free | Contains Lead |
| Length | 159mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.8A |
| Max Output Power | 70W |
| Number of Outputs | 1 |
| Output Current | 4.8A |
| Output Power | 70W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Weight | 0.7kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL070-15S to view detailed technical specifications.
No datasheet is available for this part.