The TXL070-48S is a DC-DC converter from Traco Power with a nominal output voltage of 48V and a maximum output current of 1.5A, resulting in a maximum output power of 70W. It operates within a temperature range of -10°C to 70°C. The converter measures 169mm in length, 95mm in width, and 38mm in depth, weighing 0.7kg. It has an efficiency of 84%.
Traco Power TXL070-48S technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 38mm |
| Efficiency | 84% |
| Length | 169mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5A |
| Max Output Power | 70W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| Weight | 0.7kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL070-48S to view detailed technical specifications.
No datasheet is available for this part.