Traco Power TXL100-0522TI technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1.5A |
| Depth | 38mm |
| Efficiency | 84% |
| Isolation Voltage | 3kV |
| Length | 208mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 12A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | TXL 100 (100W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Weight | 0.8kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL100-0522TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.