Switched-mode power supply [Traco Power] TXL 100-3, 3S Switched-mode power supply
Traco Power TXL100-3,3S technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 25A |
| Height | 95mm |
| Length | 198mm |
| Number of Outputs | 1 |
| Output Current | 23A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL100-3,3S to view detailed technical specifications.
No datasheet is available for this part.