Traco Power TXL220-48S technical specifications.
| Height | 45mm |
| Length | 198mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Max Output Current | 4.6A |
| Max Output Power | 220W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.6A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL220-48S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.