Traco Power TXL230-24S technical specifications.
| Current - Output 1 | 9.6A |
| Depth | 99mm |
| Efficiency | 84% |
| Length | 198mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 9.6A |
| Max Output Power | 230W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Power | 230W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 0.88kg |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL230-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.