
Traco Power TXL350-24S technical specifications.
| Current - Output 1 | 14.7A |
| Depth | 50mm |
| Efficiency | 84% |
| Length | 224mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14.7A |
| Max Output Power | 350W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 14.6A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Weight | 1.05kg |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TXL350-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.