
Traco Power TXM025-105 technical specifications.
| Current - Output 1 | 5A |
| Depth | 29mm |
| Efficiency | 78% |
| Length | 79mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 175g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXM025-105 to view detailed technical specifications.
No datasheet is available for this part.