
Traco Power TXM035-115 technical specifications.
| Current - Output 1 | 2.4A |
| Depth | 33mm |
| Efficiency | 86% |
| Length | 102mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.4A |
| Max Output Power | 35W |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 14.2V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Weight | 200g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXM035-115 to view detailed technical specifications.
No datasheet is available for this part.