
Tranilamp LMR10/24AC/3RED technical specifications.
| Current Rating | 20mA |
| Length | 20mm |
| Mount | Panel |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Tranilamp LMR10/24AC/3RED to view detailed technical specifications.
No datasheet is available for this part.
