
Recessed Indicator Panel Mount, 6.4mm Mounting Hole Size, Red LED, Lead Wires Termination, 3 mm Lamp Size, 24 V dc
Checking distributor stock and pricing after the page loads.
| Current Rating | 20mA |
| Length | 22mm |
| Mount | Panel |
| Voltage Rating | 24V |
| RoHS | Compliant |
