Solid State Drive 2.5in SATA 256Gbyte 6Gbps 5V 1500000h Bulk
Checking distributor stock and pricing after the page loads.
| Capacity | 256Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 69.85mm |
| ECC Support | No |
| Height | 6.8mm |
| Product Length | 100mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |